1-1422002-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Omron Electronics Inc-EMC Div
In Stock: 2,782
Unit Price: ₱281.08000
Datasheet

Similar


Panasonic Industry
In Stock: 951
Unit Price: ₱269.76000
Datasheet
General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1-1422002-0

DigiKey Part Number
PB2577-ND
Manufacturer
Manufacturer Product Number
1-1422002-0
Description
RELAY GENERAL PURPOSE DPDT 2A 3V
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1422002-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
3VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
46.7 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
2.25 VDC
Must Release Voltage
-
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
64 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
2,000₱171.67223₱343,344.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.