



2-1393809-4 | |
|---|---|
DigiKey Part Number | 2-1393809-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393809-4 |
Description | RELAY GEN PURPOSE DPDT 5A 32V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 32VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 2-1393809-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 125VAC, 150VDC - Max | |
Load - Max Switching | 625VA, 750W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 22.6 VDC | |
Must Release Voltage | - | |
Operate Time | 7.5 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.7 kOhms | |
Base Product Number |












