



4-2486200-1 | |
|---|---|
DigiKey Part Number | 41-4-2486200-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-2486200-1 |
Description | W52-A152A1-5=CKTBKR,THERM,ROC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 250 V AC 50 V DC Rocker Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4-2486200-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, cURus, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱379.93000 | ₱379.93 |
| 5 | ₱315.13800 | ₱1,575.69 |
| 10 | ₱290.78300 | ₱2,907.83 |
| 50 | ₱241.17760 | ₱12,058.88 |
| 200 | ₱205.04255 | ₱41,008.51 |
| 400 | ₱188.94173 | ₱75,576.69 |
| 600 | ₱180.06928 | ₱108,041.57 |
| 1,000 | ₱169.43226 | ₱169,432.26 |

