



ODC-15A | |
|---|---|
DigiKey Part Number | ODC-15A-ND |
Manufacturer | |
Manufacturer Product Number | ODC-15A |
Description | DC OUTPUT MODULE 1A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 1A 3 ~ 250VDC Output 15VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Color | Red | |
Style | Standard | |
Voltage - Input | 15VDC | |
Current - Input | 16 mA | |
Voltage - Output | 3 ~ 250VDC | |
Current - Output | 1A | |
Turn On Time | 0.10ms | |
Turn Off Time | 0.75ms | |
Features | Hold Down Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱1,567.58973 | ₱627,035.89 |

