DC Output Module Output Module 1A 3 ~ 250VDC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Output Module Output Module 1A 3 ~ 250VDC Output 5VDC Supply
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ODC-5A

DigiKey Part Number
ODC-5A-ND
Manufacturer
Manufacturer Product Number
ODC-5A
Description
DC OUTPUT MODULE 1A
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
DC Output Module Output Module 1A 3 ~ 250VDC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Active
Type
DC Output Module
Color
Red
Style
Standard
Voltage - Input
5VDC
Current - Input
18 mA
Voltage - Output
3 ~ 250VDC
Current - Output
1A
Turn On Time
0.10ms
Turn Off Time
0.75ms
Features
Hold Down Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
200₱1,415.53330₱283,106.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.