


P40P44A13P1-240 | |
|---|---|
DigiKey Part Number | P40P44A13P1-240-ND |
Manufacturer | |
Manufacturer Product Number | P40P44A13P1-240 |
Description | RELAY CONTACTOR 40A 240V |
Customer Reference | |
Detailed Description | Contactor 40 A 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Coil Voltage | 240VAC | |
Contact Form | - | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC - Max | |
Features | Insulation - Class A | |
Termination Style | Screw Terminal, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -55°C ~ 65°C | |
Must Operate Voltage | 177 VAC | |
Must Release Voltage | - | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Coil Power | 12VA | |
Coil Resistance | - | |
Base Product Number |

