




RY211048 | |
|---|---|
DigiKey Part Number | PB1722-ND |
Manufacturer | |
Manufacturer Product Number | RY211048 |
Description | RELAY GEN PURPOSE SPDT 8A 48V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RY211048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 5.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 33.6 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 9 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 9.4 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱338.24000 | ₱338.24 |
| 20 | ₱291.19950 | ₱5,823.99 |
| 40 | ₱281.22500 | ₱11,249.00 |
| 60 | ₱275.53783 | ₱16,532.27 |
| 100 | ₱268.54070 | ₱26,854.07 |
| 260 | ₱255.91842 | ₱66,538.79 |
| 500 | ₱247.61724 | ₱123,808.62 |
| 1,000 | ₱239.10576 | ₱239,105.76 |

