



RY212005 | |
|---|---|
DigiKey Part Number | PB1723-ND |
Manufacturer | |
Manufacturer Product Number | RY212005 |
Description | RELAY GEN PURPOSE SPDT 8A 5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RY212005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 44.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 9 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 112 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱484.14000 | ₱484.14 |
| 20 | ₱416.79050 | ₱8,335.81 |
| 40 | ₱402.48350 | ₱16,099.34 |
| 60 | ₱394.36000 | ₱23,661.60 |
| 100 | ₱384.34170 | ₱38,434.17 |
| 260 | ₱366.26458 | ₱95,228.79 |
| 500 | ₱354.37728 | ₱177,188.64 |
| 1,000 | ₱342.19097 | ₱342,190.97 |

