



RY212012 | |
|---|---|
DigiKey Part Number | PB1724-ND |
Manufacturer | |
Manufacturer Product Number | RY212012 |
Description | RELAY GEN PURPOSE SPDT 8A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RY212012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 19.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 9 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 627 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱488.31000 | ₱488.31 |
| 20 | ₱420.00600 | ₱8,400.12 |
| 40 | ₱405.62475 | ₱16,224.99 |
| 60 | ₱397.41683 | ₱23,845.01 |
| 100 | ₱387.32510 | ₱38,732.51 |
| 260 | ₱369.10923 | ₱95,968.40 |
| 500 | ₱357.12968 | ₱178,564.84 |
| 1,000 | ₱344.84869 | ₱344,848.69 |

