



RY613024 | |
|---|---|
DigiKey Part Number | RY613024-ND |
Manufacturer | |
Manufacturer Product Number | RY613024 |
Description | RELAY GEN PURPOSE SPDT 8A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 10.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 9 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.35 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱299.54000 | ₱299.54 |
| 20 | ₱257.88150 | ₱5,157.63 |
| 40 | ₱249.05300 | ₱9,962.12 |
| 60 | ₱244.02600 | ₱14,641.56 |
| 100 | ₱237.83080 | ₱23,783.08 |
| 260 | ₱226.65188 | ₱58,929.49 |
| 500 | ₱219.30122 | ₱109,650.61 |
| 1,000 | ₱211.76397 | ₱211,763.97 |

