



SR4M4005 | |
|---|---|
DigiKey Part Number | PB1302-ND |
Manufacturer | |
Manufacturer Product Number | SR4M4005 |
Description | RELAY SAFETY 4PST 8A 5V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SR4M4005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 161 mA | |
Coil Power | 806mW | |
Coil Resistance | 31 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,035.42000 | ₱2,035.42 |
| 10 | ₱1,812.76200 | ₱18,127.62 |
| 30 | ₱1,715.13933 | ₱51,454.18 |
| 50 | ₱1,671.52080 | ₱83,576.04 |
| 100 | ₱1,614.06110 | ₱161,406.11 |
| 250 | ₱1,541.07776 | ₱385,269.44 |

