Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 6VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 6VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SR4M4006

DigiKey Part Number
PB1303-ND
Manufacturer
Manufacturer Product Number
SR4M4006
Description
RELAY SAFETY 4PST 8A 6V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 6VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
6VDC
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Features
-
Termination Style
PC Pin
Must Operate Voltage
4.5 VDC
Must Release Voltage
0.6 VDC
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Current
133 mA
Coil Power
800mW
Coil Resistance
45 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱2,015.17000₱2,015.17
10₱1,794.83700₱17,948.37
30₱1,698.16767₱50,945.03
50₱1,654.97780₱82,748.89
100₱1,598.07780₱159,807.78
250₱1,525.81392₱381,453.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.