


T92P7D14-12 | |
|---|---|
DigiKey Part Number | T92P7D14-12-ND |
Manufacturer | |
Manufacturer Product Number | T92P7D14-12 |
Description | RELAY GEN PURPOSE DPST 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Socketable |
Category | Termination Style Plug In |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 9 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Contact Rating (Current) 30 A | Approval Agency CSA, TUV, UL, UR, VDE |
Switching Voltage 600VAC - Max | Relay Type |
Load - Max Switching 18000VA | Coil Resistance 86 Ohms |
Coil Current 140 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | ₱1,534.97071 | ₱368,392.97 |











