
1298474001 | |
|---|---|
DigiKey Part Number | 484-1298474001-ND |
Manufacturer | |
Manufacturer Product Number | 1298474001 |
Description | LSTT-19-6-SP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.748" (19.00mm) 2 to 1 Blue |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.748" (19.00mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.032" (0.81mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 125°C | |
Shrink Temperature | 65°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱161.29217 | ₱96,775.30 |

