
202D963-25/225-0 | |
|---|---|
DigiKey Part Number | 202D963-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D963-25/225-0 |
Description | HEATSHRINK BOOT SZ63 BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 63 | |
Features | Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resist | |
Color | Black | |
Material | Elastomer, Semi-Rigid, Irradiated | |
Large Diameter Supplied | 1.717" (43.61mm) | |
Large Diameter Recovered | 1.343" (34.11mm) | |
Small Diameter Supplied | 0.449" (11.40mm) | |
Small Diameter Recovered | 0.142" (3.61mm) | |
Large Recovered Length | 1.031" (26.19mm) | |
Small Recovered Length | 2.272" (57.71mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.921" (99.59mm) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱1,833.24080 | ₱366,648.16 |

