
222A163-25/225-0 | |
|---|---|
DigiKey Part Number | 222A163-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 222A163-25/225-0 |
Description | HEATSHRINK BOOT 90DEG SZ63 BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 63 | |
Features | Adhesive Coating, Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.728" (43.89mm) | |
Large Diameter Recovered | 1.079" (27.41mm) | |
Small Diameter Supplied | 1.728" (43.89mm) | |
Small Diameter Recovered | 0.370" (9.40mm) | |
Large Recovered Length | 1.728" (43.89mm) | |
Small Recovered Length | 1.340" (34.04mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | ₱2,377.83152 | ₱156,936.88 |

