
234A111-25/225-0 | |
|---|---|
DigiKey Part Number | 234A111-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 234A111-25/225-0 |
Description | HEATSHRINK BOOT 90DEG SZ11 BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 11 | |
Features | Adhesive Coating, Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.800" (20.32mm) | |
Large Diameter Recovered | 0.800" (20.32mm) | |
Small Diameter Supplied | 0.311" (7.90mm) | |
Small Diameter Recovered | 0.161" (4.09mm) | |
Large Recovered Length | 0.728" (18.49mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | ₱1,200.82444 | ₱270,185.50 |

