Heat Shrink Boot - 90° Black 32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222K132-25/225-0

DigiKey Part Number
A101256-ND
Manufacturer
Manufacturer Product Number
222K132-25/225-0
Description
HEATSHRINK BOOT 90DEG SZ32 BLK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot - 90° Black 32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot - 90°
Shell Size - Insert
32
Features
Adhesive Coating, Fluid Resistant
Color
Black
Material
Elastomer, Semi-Rigid
Large Diameter Supplied
1.180" (29.97mm)
Large Diameter Recovered
0.559" (14.20mm)
Small Diameter Supplied
1.180" (29.97mm)
Small Diameter Recovered
0.232" (5.89mm)
Large Recovered Length
1.060" (26.92mm)
Small Recovered Length
0.790" (20.07mm)
Total Length Supplied
-
Total Length Recovered
1.260" (32.00mm)
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 538
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱2,343.29000₱2,343.29
10₱1,991.82800₱19,918.28
25₱1,867.10680₱46,677.67
50₱1,778.04400₱88,902.20
100₱1,693.25070₱169,325.07
250₱1,587.38148₱396,845.37
Manufacturers Standard Package