3-604773-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: ₱34.21088
Datasheet
Image for 3-604773-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-604773-0

DigiKey Part Number
3-604773-0-ND
Manufacturer
Manufacturer Product Number
3-604773-0
Description
CBL TIE LOCKING BLK 120LB 1.280'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.00" (101.60mm) 0.303" (7.70mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
15.25"
Bundle Diameter
4.00" (101.60mm)
Width
0.303" (7.70mm)
Length - Actual
1.280' (390.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1,000₱30.63371₱30,633.71
Manufacturers Standard Package