5450024026 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: ₱131.93660
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ₱4,965.87000
Datasheet
Heat Shrink Tubing, Semi Rigid 0.063" (1.60mm) 2 to 1 Clear 3000.0' (914.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5450024026

DigiKey Part Number
5450024026-ND
Manufacturer
Manufacturer Product Number
5450024026
Description
HEATSHRINK 1/16" X 3000' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.063" (1.60mm) 2 to 1 Clear 3000.0' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
3000.0' (914.4m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 175°C
Shrink Temperature
175°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK POLY 1/16"X4' CLR
In-Stock: 0
Unit Price: