
RW-175-1/4-X-1IN | |
|---|---|
DigiKey Part Number | 2266-RW-175-1/4-X-1IN-ND |
Manufacturer | |
Manufacturer Product Number | RW-175-1/4-X-1IN |
Description | HEAT SHRINK TUBING |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 2 to 1 Clear 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 0.083' (25.40mm, 1.00") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.013" (0.33mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 175°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | ₱6.61005 | ₱3,635.53 |
| 2,750 | ₱6.55050 | ₱18,013.88 |
| 5,500 | ₱6.43140 | ₱35,372.70 |
| 11,000 | ₱6.25275 | ₱68,780.25 |
| 60,500 | ₱6.19320 | ₱374,688.60 |

