
55PC0211-24-9 | |
|---|---|
DigiKey Part Number | 484-55PC0211-24-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0211-24-9 |
Description | HK-UP DL WALLSTRND 24AWGWHT FOOT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Dual Wall Wire 19/36 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.039" (0.99mm) |
Mfr | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/36 | Spool Size 5000.0' (1524.0m) |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | ₱78.01000 | ₱78.01 |
| 5 | ₱69.55400 | ₱347.77 |
| 10 | ₱66.33900 | ₱663.39 |
| 25 | ₱62.17040 | ₱1,554.26 |
| 50 | ₱59.19280 | ₱2,959.64 |
| 100 | ₱56.34620 | ₱5,634.62 |


