
82A0113-10-9-F874 | |
|---|---|
DigiKey Part Number | A132421-DS-ND |
Manufacturer | |
Manufacturer Product Number | 82A0113-10-9-F874 |
Description | HOOK-UP STRND 10AWG WHITE FEET |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 665/38 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 665/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,556.04000 | ₱1,556.04 |
| 5 | ₱1,388.11000 | ₱6,940.55 |
| 10 | ₱1,320.81900 | ₱13,208.19 |
| 25 | ₱1,236.09120 | ₱30,902.28 |
| 50 | ₱1,175.05260 | ₱58,752.63 |
| 100 | ₱1,116.48510 | ₱111,648.51 |





