
AT099-52 | |
|---|---|
DigiKey Part Number | AT099-52-ND |
Manufacturer | |
Manufacturer Product Number | AT099-52 |
Description | HEATSHRINK 0.98" X 0.196' BLACK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.980" (24.90mm) 2 to 1 Black 0.196' (60.00mm, 2.36") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.196' (60.00mm, 2.36") | |
Inner Diameter - Supplied | 0.980" (24.90mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.070" (1.78mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -75°C ~ 150°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | ₱1,204.81560 | ₱939,756.17 |

