
B-152-9004 | |
|---|---|
DigiKey Part Number | B-152-9004-ND |
Manufacturer | |
Manufacturer Product Number | B-152-9004 |
Description | SLDR SLEEVE WIRE-WIRE 0.235" CLR |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Clear 0.235" (5.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire to Wire | |
Diameter | 0.235" (5.97mm) | |
Length | 1.655" (42.04mm) | |
Color | Transparent - Clear | |
Features | - | |
Base Product Number |

