Image for CONVOLEX-1-5/8-0SPCS5578 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONVOLEX-1-5/8-0SPCS5578

DigiKey Part Number
CONVOLEX-1-5/8-0SPCS5578-ND
Manufacturer
Manufacturer Product Number
CONVOLEX-1-5/8-0SPCS5578
Description
HOSE CONVOLUTED 1 5/8" BLK
Customer Reference
Detailed Description
Convoluted, Corrugated Wire Loom, Protective Hose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Spool
Part Status
Obsolete
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
-
Diameter - Outside
-
Material
-
Color
-
Length
-
Wall Thickness
-
Operating Temperature
-
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.