Image for CONVOLEX-3/4-0SPCS5807 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONVOLEX-3/4-0SPCS5807

DigiKey Part Number
484-CONVOLEX-3/4-0SPCS5807-ND
Manufacturer
Manufacturer Product Number
CONVOLEX-3/4-0SPCS5807
Description
CONVOLEX-3/4-0SPCS5807
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Black Polyvinylidene Fluoride (PVDF), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 0.752" (19.10mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.752" (19.10mm)
Diameter - Outside
0.909" (23.10mm)
Material
Polyvinylidene Fluoride (PVDF), Irradiated
Color
Black
Length
-
Wall Thickness
0.015" (0.38mm)
Operating Temperature
-55°C ~ 150°C
Heat Protection
Flame Retardant, Heat Stabilized
Abrasion Protection
Abrasion Resistant
Liquid Protection
Diesel Fuel Resistant, Fluid Resistant, Oil Resistant
Environment Protection
-
Features
Chemical Resistant, Solvent Resistant
Material Flammability Rating
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
82₱1,972.31049₱161,729.46
Manufacturers Standard Package