Image for CONVOLEX-7/16-0SPCS5807 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONVOLEX-7/16-0SPCS5807

DigiKey Part Number
CONVOLEX-7/16-0SPCS5807-ND
Manufacturer
Manufacturer Product Number
CONVOLEX-7/16-0SPCS5807
Description
HOSE CONVOLUTED 7/16" BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Convoluted, Corrugated Wire Loom, Protective Hose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
-
Diameter - Outside
-
Material
-
Color
-
Length
-
Wall Thickness
-
Operating Temperature
-
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Spool
QuantityUnit PriceExt Price
196₱1,157.55781₱226,881.33
Manufacturers Standard Package