
CRN-3/8-0-230MM | |
|---|---|
DigiKey Part Number | CRN-3/8-0-230MM-ND |
Manufacturer | |
Manufacturer Product Number | CRN-3/8-0-230MM |
Description | HEATSHRINK 3/8" X 230MM BK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.375" (9.53mm) 2 to 1 Black 0.755' (230.00mm, 9.05") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 0.755' (230.00mm, 9.05") | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |

