
D-142-0179 | |
|---|---|
DigiKey Part Number | D-142-0179-ND |
Manufacturer | |
Manufacturer Product Number | D-142-0179 |
Description | SLDR SLV WIRE-WIRE 0.105/0.125" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Natural 0.105" (2.67mm), 0.125" (3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.105" (2.67mm), 0.125" (3.18mm) | |
Length | 0.680" (17.27mm) | |
Color | Natural | |
Features | Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱228.52313 | ₱1,142,615.65 |

