
D-144-15 | |
|---|---|
DigiKey Part Number | D-144-15-ND |
Manufacturer | |
Manufacturer Product Number | D-144-15 |
Description | SLDR SLV WIRE-WIRE 0.075/0.095" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.095" (2.41mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.075" (1.91mm), 0.095" (2.41mm) | |
Length | 1.130" (28.70mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱278.58851 | ₱195,011.96 |

