
D-146-50-1 | |
|---|---|
DigiKey Part Number | D-146-50-1-ND |
Manufacturer | |
Manufacturer Product Number | D-146-50-1 |
Description | SLDR SLV WIRE-WIRE 0.106/0.125" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.106" (2.69mm), 0.125" (3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.106" (2.69mm), 0.125" (3.18mm) | |
Length | 0.591" (15.01mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱320.38317 | ₱320,383.17 |

