
621207-000 | |
|---|---|
DigiKey Part Number | 621207-000-ND |
Manufacturer | |
Manufacturer Product Number | 621207-000 |
Description | SLDR SLEEVE WIRE-WIRE 0.157" BLU |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.157" (4.00mm) | |
Length | 4.170" (105.92mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,997.15000 | ₱2,997.15 |
| 10 | ₱2,547.25100 | ₱25,472.51 |
| 25 | ₱2,387.83600 | ₱59,695.90 |
| 50 | ₱2,273.95240 | ₱113,697.62 |
| 100 | ₱2,165.54170 | ₱216,554.17 |
| 250 | ₱2,045.54252 | ₱511,385.63 |


