Heat Shrink Tubing, Flexible 0.315" (8.00mm) 2 to 1 Green, Yellow 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCPT-8/4-45-SP

DigiKey Part Number
DCPT-8/4-45-SP-01-ND
Manufacturer
Manufacturer Product Number
DCPT-8/4-45-SP
Description
HEAT SHRINK TUBING 1=1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.315" (8.00mm) 2 to 1 Green, Yellow 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
0.315" (8.00mm)
Inner Diameter - Recovered
0.157" (3.99mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 0.315" GRN/YLW
In-Stock: 0
Unit Price: ₱195.78618