
EC6482-000 | |
|---|---|
DigiKey Part Number | EC6482-000-ND |
Manufacturer | |
Manufacturer Product Number | EC6482-000 |
Description | WIRE MARKER CBL TIE 65MM X 60MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 2.56" W x 2.36" L (65.0mm x 60.0mm) Yellow PVC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 2.56" W x 2.36" L (65.0mm x 60.0mm) | |
Cable Diameter | - | |
Legend | S | |
Color | Yellow | |
Material | PVC | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱1.55870 | ₱23,380.50 |

