
EL6588-000 | |
|---|---|
DigiKey Part Number | EL6588-000-ND |
Manufacturer | |
Manufacturer Product Number | EL6588-000 |
Description | HEATSHRINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 4 to 1 Black, Amber |
Datasheet | Datasheet |
Category | Values 1000 ea of 1.57" L Tubing, 2 Channel Hot Melt |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.470" (12.0mm) |
Series | Color Black, Amber |
Packaging Box | Shrinkage Ratio 4 to 1 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱13.44401 | ₱13,444.01 |

