
ER2155-000 | |
|---|---|
DigiKey Part Number | 484-ER2155-000-DS-ND |
Manufacturer | |
Manufacturer Product Number | ER2155-000 |
Description | TMS-CT-50M-1-OUT-0 METER |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at DigiKey | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.333" (8.46mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,122.36000 | ₱2,122.36 |
| 5 | ₱1,747.43600 | ₱8,737.18 |
| 10 | ₱1,607.13500 | ₱16,071.35 |
| 20 | ₱1,534.72250 | ₱30,694.45 |

