Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Blue Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT-CT-50M-3/16-OUT-6

DigiKey Part Number
484-HT-CT-50M-3/16-OUT-6-DS-ND
Manufacturer
Manufacturer Product Number
HT-CT-50M-3/16-OUT-6
Description
PRINTABLE CONTINOUS TUBING METER
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Blue Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.094" (2.40mm)
Recovered Wall Thickness
0.015" (0.38mm)
Material
Features
Chemical Resistant, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 225°C
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Spool Size
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in PHP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1₱2,464.77000₱2,464.77
5₱2,029.34400₱10,146.72
10₱1,866.47600₱18,664.76
20₱1,808.80150₱36,176.03
Manufacturers Standard Package
Alternate Length
PRINTABLE CONTINOUS TUBING METER
In-Stock: 100
Unit Price: ₱1,143.95560