
RNF-100-3/8-BK-1IN | |
|---|---|
DigiKey Part Number | 2266-CA8788-000-484-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/8-BK-1IN |
Description | HEAT SHRINK TUBING |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.083' (25.40mm, 1.00") | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.15527 | ₱4,621.08 |
| 20,000 | ₱1.13741 | ₱22,748.20 |
| 40,000 | ₱1.11359 | ₱44,543.60 |


