Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 492.1' (150.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-150-1/4-0-SP

DigiKey Part Number
RNF-150-1/4-0-SP-250-ND
Manufacturer
Manufacturer Product Number
RNF-150-1/4-0-SP
Description
HEATSHRINK 1/4" X 250' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
492.1' (150.0m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.012" (0.30mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 1/4" WHITE
In-Stock: 0
Unit Price: ₱257.22027
Alternate Length
HEATSHRINK 1/4" X 0.167' BLACK
In-Stock: 0
Unit Price: ₱8.91837