Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 492.1' (150.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-150-3/16-0-SP

DigiKey Part Number
RNF-150-3/16-0-SP-150-ND
Manufacturer
Manufacturer Product Number
RNF-150-3/16-0-SP
Description
HEATSHRINK 3/16" X 150M BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
492.1' (150.0m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Color
HEATSHRINK 3/16" WHITE
In-Stock: 0
Unit Price: ₱206.27922
Alternate Length
HEAT SHRINK TUBING 1=1M
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 1=5M
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 1=25M
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 1=50M
In-Stock: 0
Unit Price: