
RT-555-3/4-3.00/A287-0 | |
|---|---|
DigiKey Part Number | RT-555-3/4-3.00/A287-0-ND |
Manufacturer | |
Manufacturer Product Number | RT-555-3/4-3.00/A287-0 |
Description | EG7673-000 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sealing Sleeve, Heat Shrinkable For Splices |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Sealing Sleeve, Heat Shrinkable | |
For Use With/Related Products | Splices | |
Material | Fluoropolymer, Irradiated | |
Features | 0.72" Dia x 3.00" L (18.3mm x 76.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₱855.37620 | ₱171,075.24 |

