
S-DMSB2.5 | |
|---|---|
DigiKey Part Number | S-DMSB2.5-ND |
Manufacturer | |
Manufacturer Product Number | S-DMSB2.5 |
Description | LABEL STANDARD 2.250" X 2" WHT |
Customer Reference | |
Detailed Description | White Standard Label 2.250" x 2.000" (57.15mm x 50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Label Type | Standard | |
Label Size | 2.250" x 2.000" (57.15mm x 50.80mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | LQ870 Printer | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |

