
ES2000-NO.2-B9-0-80MM | |
|---|---|
DigiKey Part Number | ES2000-NO.2-B9-0-80MM-ND |
Manufacturer | |
Manufacturer Product Number | ES2000-NO.2-B9-0-80MM |
Description | HEATSHRINK 0.293" X 0.262' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.293" (7.44mm) 4 to 1 Black 0.262' (80.00mm, 3.15") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.262' (80.00mm, 3.15") | |
Inner Diameter - Supplied | 0.293" (7.44mm) | |
Inner Diameter - Recovered | 0.065" (1.65mm) | |
Recovered Wall Thickness | 0.060" (1.52mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | ₱17.46270 | ₱122,238.90 |

