
V2-4.0-0-SP-SM | |
|---|---|
DigiKey Part Number | V2-4.0-1R0-ND |
Manufacturer | |
Manufacturer Product Number | V2-4.0-0-SP-SM |
Description | HEATSHRK BLK 0.183X1" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.181" (4.60mm) 2 to 1 Black 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | ||
Shrinkage Ratio | ||
Length | 0.083' (25.40mm, 1.00") | |
Inner Diameter - Supplied | 0.181" (4.60mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 5 | ₱4.52600 | ₱22.63 |
| 10 | ₱4.16900 | ₱41.69 |
| 20 | ₱3.84100 | ₱76.82 |
| 50 | ₱3.43000 | ₱171.50 |
| 100 | ₱3.15620 | ₱315.62 |






