VERSAFIT-2-0-SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Qualtek
In Stock: 405
Unit Price: ₱516.30000
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: ₱64.00672
Datasheet
Image for VERSAFIT-2-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-2-0-SP

DigiKey Part Number
484-VERSAFIT-2-0-SP-5-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-2-0-SP
Description
HEATSHRINK 2.079" X 5M BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.080" (52.83mm) 2 to 1 Black 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Shrinkage Ratio
Length
16.4' (5.0m)
Inner Diameter - Supplied
2.080" (52.83mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.045" (1.14mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HEATSHRINK 2.079" BLACK
In-Stock: 0
Unit Price: ₱565.87400
HEATSHRINK 2.079" X 10M BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 2.079" X 3M BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 2.079" X 20M BLACK
In-Stock: 0
Unit Price: