Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2060B-3-06

DigiKey Part Number
817-1780-ND
Manufacturer
Manufacturer Product Number
FN2060B-3-06
Description
LINE FILTER 250VAC 3A CHASS MNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Two Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
3 A
Frequency - Operating
DC ~ 400Hz
Applications
General Purpose
Approval Agency
CE, CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
2.5mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,703.73000₱1,703.73
10₱1,390.55200₱13,905.52
25₱1,282.54040₱32,063.51
50₱1,206.38780₱60,319.39
100₱1,134.71930₱113,471.93
250₱1,085.29876₱271,324.69
Manufacturers Standard Package