18 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.1Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN112-0.5-02-18M

DigiKey Part Number
817-2090-ND
Manufacturer
Manufacturer Product Number
RN112-0.5-02-18M
Description
CMC 18MH 500MA 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.1Ohm (Typ)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
18 mH @ 10 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
1.1Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.697" L x 0.673" W (17.70mm x 17.10mm)
Height (Max)
0.508" (12.90mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱118.50000₱118.50
10₱97.48300₱974.83
25₱90.15880₱2,253.97
50₱85.00160₱4,250.08
100₱80.14240₱8,014.24
250₱74.15168₱18,537.92
500₱69.92122₱34,960.61
1,000₱65.93912₱65,939.12
2,500₱61.02922₱152,573.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.