27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.4A DCR 500mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN142-1.4-02-27M

DigiKey Part Number
817-2136-ND
Manufacturer
Manufacturer Product Number
RN142-1.4-02-27M
Description
CMC 27MH 1.4A 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.4A DCR 500mOhm (Typ)
EDA/CAD Models
RN142-1.4-02-27M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
27 mH @ 10 kHz
Current Rating (Max)
1.4A
DC Resistance (DCR) (Max)
500mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
300V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.303" L x 1.280" W (33.10mm x 32.50mm)
Height (Max)
0.787" (20.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱251.30000₱251.30
10₱206.81700₱2,068.17
30₱188.41633₱5,652.49
50₱180.42460₱9,021.23
100₱170.12240₱17,012.24
250₱157.42160₱39,355.40
500₱148.46172₱74,230.86
1,000₱140.02349₱140,023.49
2,500₱133.98750₱334,968.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.