
RN143-1-02-47M | |
|---|---|
DigiKey Part Number | 817-2141-ND |
Manufacturer | |
Manufacturer Product Number | RN143-1-02-47M |
Description | CMC 47MH 1A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 890mOhm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 47 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 890mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.303" L x 1.280" W (33.10mm x 32.50mm) | |
Height (Max) | 0.787" (20.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱269.17000 | ₱269.17 |
| 10 | ₱221.28800 | ₱2,212.88 |
| 30 | ₱201.55700 | ₱6,046.71 |
| 50 | ₱193.00160 | ₱9,650.08 |
| 100 | ₱181.99080 | ₱18,199.08 |
| 250 | ₱168.40264 | ₱42,100.66 |
| 500 | ₱158.81986 | ₱79,409.93 |
| 1,000 | ₱149.79564 | ₱149,795.64 |
| 2,500 | ₱138.67290 | ₱346,682.25 |

